5-position, single-row barrier strip terminal block with 9.53mm pitch. Features right-angle, through-hole mounting for panel or chassis installation, accommodating 12-22 AWG wire. Rated for 25A current and 300V voltage, with a UL94 V-0 flammability rating and thermoplastic insulation. Includes mounting ears and insert for secure assembly.
TE Connectivity 3-1546158-1 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 2.686inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Operating Supply Voltage | 300V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.