
11-position, straight, cable mount barrier strip connector with a 0.375-inch pitch. Features 25A current rating per contact and a 300V voltage rating. Constructed with steel contacts plated in tin and chromate, and a black thermoplastic insulation housing. Termination is wire wrap, suitable for wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 3-1546159-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 25A |
| Depth | 33.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 106.32mm |
| Max Current Rating | 25A |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 106mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.