
14-circuit, ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a straight, through-hole mount orientation. Features a 0.375-inch pitch and a 25A current rating, supporting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic housing and steel contacts plated with tin, offering a maximum supply voltage of 300V. This RoHS and ELV compliant component boasts a UL94 V-0 flammability rating.
TE Connectivity 3-1546159-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 134.9mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 135mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546159-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.