20-circuit, vertical wire-to-wire terminal block with a 0.375-inch pitch. Features a black thermoplastic housing and copper alloy contacts with tin plating. Rated for 25A and 300V, it accepts wire gauges from 12AWG to 22AWG and offers two wire entries per position. This RoHS and ELV compliant component is UL94 V-0 flammability rated and mounts via through-hole.
TE Connectivity 3-1546159-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 192mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546159-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.