
20-position barrier strip terminal block with straight orientation, designed for panel mounting. Features a 9.53mm pitch and a 25A current rating, supporting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals, it offers a 300V voltage rating and UL94 V-0 flammability. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 3-1546159-7 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 192.05mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546159-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.