Barrier strip terminal block featuring a 20A current rating and 300V voltage rating. This 2-row, 1-deck component offers 30 positions and 15 circuits, with brass contacts and thermoplastic insulation. Designed for panel, chassis, or cable mounting with integrated mounting ears, it operates within a temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating. Termination is via screw, and it is RoHS compliant.
TE Connectivity 3-1546306-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 302mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Number of Wire Entries | 60 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546306-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.