
This 9-contact right angle barrier strip from TE Connectivity features a terminal pitch of 9.52mm and a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting and has a maximum voltage rating of 300V and a maximum current rating of 25A per contact. The product measures 106.4mm in length, 15.2mm in depth, and 17.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1546399-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 9.52 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 106.4 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 17.8 |
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 25/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1546399-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.