Conn Barrier Strip 2 POS 11.12mm Screw Cable Mount 20A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1546561-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 11.12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546561-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.