This 19-position terminal block from TE Connectivity features a voltage rating of 600V and a current rating of 20A. It is designed for through-hole mounting and has a temperature range of -60°C to 105°C. The terminal block is made of steel with a zinc finish and has a thermoplastic insulation material. It is RoHS compliant and available in bulk packaging.
TE Connectivity 3-1546561-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546561-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.