General purpose terminal block featuring 19 positions and 19 circuits, with a straight, solder termination style. Offers a 9.53mm pitch and a 300V voltage rating, supporting a maximum wire gauge of 22AWG and a minimum of 12AWG. Constructed with a black thermoplastic insulation material and copper alloy terminals with zinc finish, it boasts a 25A maximum current rating and a 5A current rating. Mountable via through-hole, panel, or chassis with included mounting ears, this UL94 V-0 flammability rated component is RoHS and ELV compliant.
TE Connectivity 3-1546686-3 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 201.574mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1546686-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.