12-position, 2-row wire housing for signal applications, featuring a PBT body and green color. This wire-to-wire connector system utilizes tab contacts with a 0.063-inch mating tab width and a 0.157-inch pitch. Designed for cable mounting, it offers a 4mm pitch and is polarized, sealable, and serviceable. Operating within a -40°C to 140°C temperature range, this UL94 V-0 flammability rated component is RoHS and ELV compliant.
TE Connectivity 3-1564414-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.854inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.598inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1564414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.