
Two-position, straight, female wire housing for wire-to-wire connections. Features a 3.5mm pitch and a 7A current rating, constructed with copper alloy contacts. Operates within a temperature range of -22°C to 221°C, with a UL94 V-0 flammability rating. This yellow, straight cable mount housing is RoHS compliant and supplied in a bag of 400.
TE Connectivity 3-1565085-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.3mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 9.05mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1565085-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
