
Four-position, straight, female wire-to-wire connector housing with a 3.5mm pitch. Features copper alloy contacts, 7A current rating, and operates within a -22°C to 221°C temperature range. This UL94 V-0 rated, yellow housing offers mating alignment and retention, and is RoHS compliant. Designed for cable mounting with a crimp termination.
TE Connectivity 3-1565087-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.95mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 9.05mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.189mm |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1565087-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.