32-position, 2-row DIP socket with straight orientation and 2.54mm pitch. Features gold-plated copper contacts with a 3A current rating and 0.125-inch post length. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Through-hole mount design with rail/tube packaging. RoHS and ELV compliant.
TE Connectivity 3-1571551-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571551-0 to view detailed technical specifications.
No datasheet is available for this part.