
DIP32 IC socket featuring 32 contacts and 32 positions arranged in two rows with 15.24mm row spacing. Constructed with a black thermoplastic body and copper contacts plated with gold and tin for superior mating. Offers a 3A current rating and operates within a -55°C to 105°C temperature range. Through-hole mount with solder termination and a 2.54mm terminal pitch. UL94 V-0 flammability rating ensures safety.
TE Connectivity 3-1571552-0 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 1pF |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.57mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571552-0 to view detailed technical specifications.
No datasheet is available for this part.