
42-position dual-row DIP socket with 2.54mm pitch, straight orientation, and through-hole termination. Features gold-plated copper contacts with a 3.18mm contact post length and screw contact style. Operates within a temperature range of -55°C to 105°C, with a flammability rating of UL94 V-0. Supplied on tape and reel packaging.
TE Connectivity 3-1571552-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 53.34mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571552-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.