
64-position dual-row dual-in-line (DIP) socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper screw-style contacts for mating, a polyester insulator, and a 3.18mm contact post length. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Supplied in a tube package.
TE Connectivity 3-1571586-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 22.85mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1571586-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.