TE Connectivity 3-1589455-5 technical specifications.
| Color | Multiple |
| Length | 1.5foot |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1589455-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.