Headers & Wire Housings SSM037PC2DC018N = WDUALOBE
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Contact Plating | Nickel |
| Length | 1.5foot |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |