TE Connectivity 3-1589457-4 technical specifications.
| Connector Type A | Receptacle, Rectangular |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Length | 152mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1589457-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.