TE Connectivity 3-1589462-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.93mm |
| Lead Free | Contains Lead |
| Length | 14.18mm |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUALOBE |
| Termination | Solder |
| Width | 2.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1589462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.