25-position, female D-subminiature receptacle connector for surface mount applications. Features gold-plated copper contacts with a round socket shape and a 0.635mm pitch. Designed for right-angle PCB mounting with a horizontal orientation, this connector offers a maximum operating temperature of 225°C and a minimum of -200°C. It includes mating retention and is supplied in bulk packaging.
TE Connectivity 3-1589462-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 6.93mm |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20.53mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.635mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUALOBE |
| Termination | Solder |
| Width | 2.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1589462-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
