TE Connectivity 3-1589469-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.22mm |
| Gender | Female |
| Length | 37.04mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1589469-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.