Cable Assembly Flat 0.254m 30AWG 15POS Rectangular PL
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 0.833foot |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |