TE Connectivity 3-1589476-8 technical specifications.
| Color | Multiple |
| Length | 4foot |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1589476-8 to view detailed technical specifications.
No datasheet is available for this part.