9-contact, female D-subminiature receptacle connector with a right-angle orientation for surface mount applications. Features copper contacts with gold plating and a socket contact style. This connector has a black housing, a depth of 8.2mm, length of 7.83mm, and width of 3.2mm. It is designed for solder termination and includes mating retention.
TE Connectivity 3-1589483-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 8.2mm |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.83mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1589483-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.