9-position, 2-row D-subminiature connector featuring female socket contacts made of copper with tin/lead plating. This right-angle, surface-mount component has a black housing, a height of 3.2mm, and a length of 7.8359mm. It offers mating retention and a 635µm pitch with 1.016mm row spacing, terminating via solder.
TE Connectivity 3-1589483-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Style | Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.2mm |
| Housing Color | Black |
| Length | 7.8359mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 635um |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 1.016mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1589483-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.