TE Connectivity 3-1589483-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.66mm |
| Gender | Male |
| Length | 9.74mm |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1589483-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.