TE Connectivity 3-1589487-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.76mm |
| Gender | Female |
| Length | 12.91mm |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1589487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.