37-position, 2-row D-subminiature header with a straight, vertical PCB mount orientation. Features gold-plated copper female socket contacts and a natural colored housing. Designed for through-hole termination with a solder tail length of 2.29mm. Operating temperature range from -200°C to 200°C.
TE Connectivity 3-1589488-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 11.76mm |
| ELV | Non-Compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 16.73mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1589488-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.