Four-position, single-row header with straight pin contacts. Features brass contacts with tin plating and a 635µm pitch. The natural colored housing is designed for solder termination and has a 5.2mm depth and 2.92mm length. This component is preloaded and unshielded, with no mating retention or PCB mount alignment/retention.
TE Connectivity 3-1589683-3 technical specifications.
| Color | Multiple |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Pin |
| Depth | 5.2mm |
| ELV | Non-Compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Mating Retention | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 635um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | USS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1589683-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.