TE Connectivity 3-1608023-1 technical specifications.
| Coil Current | 41mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1608023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.