TE Connectivity 3-1611513-9 technical specifications.
| Height - Seated (Max) | 71.37mm |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1611513-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.