TE Connectivity 3-161342-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Red |
| Keyed | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Wire/Cable Diameter | 0.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-161342-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.