
TE Connectivity 3-1618239-2 technical specifications.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1618239-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
