TE Connectivity 3-1618382-7 technical specifications.
| ELV | Non-Compliant |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 16mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 250V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1618382-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.