TE Connectivity 3-1622796-9 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.248inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resistance | 825R |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1622796-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.