
TE Connectivity 3-1623788-1 technical specifications.
| Package/Case | Radial |
| Height | 0.984inch |
| Length | 0.512inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1623788-1 to view detailed technical specifications.
No datasheet is available for this part.