
TE Connectivity 3-1624112-2 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 840mA |
| DC Resistance (DCR) | 66mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.27mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| Rated Current-Max | 840A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1624112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.