TE Connectivity 3-1625931-4 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Diameter | 19.05mm |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625931-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.