POT 10 OHM 2W CERMET LINEAR
TE Connectivity 3-1625931-6 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Diameter | 19.05mm |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1625931-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.