TE Connectivity 3-1630012-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| Height | 26mm |
| Length | 122mm |
| Military Standard | Not |
| Mount | Flanges |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1630012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.