Standard D-Subminiature connector, male, 25 positions, 2 rows, straight orientation, through-hole mount. Features brass signal contacts with 15µ" gold plating and tin plating, 4.8mm contact post length. Rated for 3A current and 250V DC max supply voltage, operating temperature range of -55°C to 105°C. Metal shell material (steel) with black housing color, UL94 V-0 flammability rating. Includes mating connector lock and retention, PCB mount alignment and retention.
TE Connectivity 3-1634220-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.8mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 4.8mm |
| Length | 53.1mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1634220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.