37-position, 2-row D-subminiature plug connector with straight, through-hole mounting and a vertical PCB orientation. Features gold-plated brass signal contacts with a 4.3mm post length and tin plating, rated for 3A current and 250V DC. The black metal shell, made of steel with nickel plating, offers mating connector lock and retention. Operating temperature range is -55°C to 105°C, with a flammability rating of UL94 V-0.
TE Connectivity 3-1634221-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body Plating | Gold |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.3mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 4.3mm |
| Length | 69.4mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.