
25-position, female D-subminiature connector with straight, through-hole mounting and a vertical PCB orientation. Features gold-plated bronze signal contacts with a 4.3mm post length, rated for 3A and 250V DC. The connector has a steel shell with a black metal housing, a thermoplastic dielectric, and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with tin plating on the shell. Includes mating connector lock and PCB mount retention.
TE Connectivity 3-1634224-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.3mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
