
37-position, 2-row D-subminiature connector with female contacts featuring gold and tin plating over nickel. This vertical through-hole mount connector has a steel shell, black housing, and includes mating connector lock and retention features. Designed for a 1.57mm PCB thickness with a 2.77mm pitch, it boasts UL approvals and a UL94 V-0 flammability rating.
TE Connectivity 3-1634225-2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD-20 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634225-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
