15-position male D-subminiature connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating and a 3.18mm contact post length. Rated for 5A current and 250V maximum supply voltage. Constructed with a steel shell and black thermoplastic insulator, offering a temperature range of -55°C to 105°C. Compliant with RoHS and UL94 V-0 flammability standards.
TE Connectivity 3-1634581-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.2mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20, AMP |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1634581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.