TE Connectivity 3-1640258-5 technical specifications.
| Package/Case | BGA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Kapton |
| Lead Free | Not Applicable |
| Mount | Surface Mount |
| Number of Contacts | 2500 |
| Number of Positions | 2500 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1640258-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.