Right-angle, 36-position, 2-row IDC receptacle header with gold-plated copper female socket contacts. Features a blue housing and a 2.54mm pitch, designed for ribbon wire/cable with a maximum gauge of 30AWG and minimum of 28AWG. Operating temperature range from -55°C to 125°C, with a depth of 7.05mm and length of 50.19mm. This RoHS compliant component is suitable for free-hanging, cable mounting applications.
TE Connectivity 3-1658526-8 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 50.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1658526-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.