TE Connectivity 3-1676003-6 technical specifications.
| Depth | 18mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1676003-6 to view detailed technical specifications.
No datasheet is available for this part.